Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 4A, Type C, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-172
- Mfr. Part No.:
- 101316 PLI-C4/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€138.48
(exc. VAT)
€170.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.48 |
*price indicative
- RS Stock No.:
- 241-172
- Mfr. Part No.:
- 101316 PLI-C4/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | CE, EAN, EN 6000:018, EN 608981:019, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 84mm | ||
Height 75.5mm | ||
Width 52.5mm | ||
Standards/Approvals CE, EAN, EN 6000:018, EN 608981:019, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is a cutting-edge miniature circuit breaker designed for plug-in terminal installations. Engineered to deliver a robust performance, this device boasts a 4 A rating and is characterised by a C tripping mechanism, making it ideal for both residential and commercial applications. With dimensions that allow for compact installation, it effectively manages electrical loads while ensuring compliance with modern safety standards. Built with durability in mind, it features a sleek design enhanced by a weight of just 0.334 kg. Not only does this MCB provide an impressive current-carrying capacity, but it also supports a wide range of wiring configurations, making it versatile for various wiring setups. As part of Eaton's commitment to quality, this MCB seamlessly integrates into existing systems while offering exceptional protection against overloads and short circuits.
Designed for seamless integration into residential and commercial switchgear
Compact dimensions enable easy installation in limited spaces
Durable construction ensures long-lasting reliability under normal operating conditions
Supports both multi-wired and solid-core conductor configurations
Meets RoHS compliance for environmental safety
Features a degree of protection rating, enhancing safety
Ambitious performance even in varied ambient temperatures
Tripping characteristics tailored for precise electrical management
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
