Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 1A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-143
- Mfr. Part No.:
- 102198 FAZ-C1/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€189.97
(exc. VAT)
€233.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.97 |
*price indicative
- RS Stock No.:
- 247-143
- Mfr. Part No.:
- 102198 FAZ-C1/2-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Width | 35.4mm | |
| Standards/Approvals | CSA C. . 5, UL 489 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Width 35.4mm | ||
Standards/Approvals CSA C. . 5, UL 489 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered to provide reliable protection for your electrical systems. Designed with advanced commercial applications in mind, it excels in demanding environments. The product offers a two pole configuration, ensuring efficient management of feeder and branch circuits. With its robust tripping characteristic of C, this device guarantees swift response to overloads, safeguarding your electrical infrastructure against potential risks.
Compliant with multiple safety standards providing enhanced reliability
Ideal for both industrial and advanced commercial applications
Built to withstand a wide ambient temperature range for versatile deployment
Easy installation with a mounting method compatible with top hat rails
Twin purpose terminals ensure flexibility in wiring connections
Robust mechanical design enhances lifespan and reduces maintenance needs
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
