Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 1A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 241-218
- Mfr. Part No.:
- 102278 FAZ-C1/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€264.83
(exc. VAT)
€325.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.83 |
*price indicative
- RS Stock No.:
- 241-218
- Mfr. Part No.:
- 102278 FAZ-C1/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, rth America (UL, CSA ), suitable as BCPD, UL, UL 489, UL (File . E519) | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Width | 53.1mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, rth America (UL, CSA ), suitable as BCPD, UL, UL 489, UL (File . E519) | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Width 53.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed with precision, this device boasts a three pole configuration and is ideal for feeder and branch circuits, offering a reliable solution for managing electrical loads. Its tripping characteristic of C ensures compatibility with a range of load types while maintaining safety and efficiency. The compact dimensions, coupled with robust mechanical and electrical specifications, enable seamless integration into various systems.
Tripping characteristic caters to different load types promoting flexibility
Compact structure allows for easy installation and space efficiency
Endures extreme temperature variations ensuring endurance in diverse environments
Meets global compliance standards enhancing its suitability for international projects
Finger and hand touch safe terminals for added user protection
Includes dynamic breaking capacity ensuring superior safety during fault conditions
Robust design verification establishes trust in mechanical resilience
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
