Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 3A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 241-203
- Mfr. Part No.:
- 102221 FAZ-D3/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€205.61
(exc. VAT)
€252.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.61 |
*price indicative
- RS Stock No.:
- 241-203
- Mfr. Part No.:
- 102221 FAZ-D3/2-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 70.5mm | |
| Standards/Approvals | etc, IEC 60947-2, UL 489 | |
| Width | 35.4mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 70.5mm | ||
Standards/Approvals etc, IEC 60947-2, UL 489 | ||
Width 35.4mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series designed for branch circuits and feeder applications, exemplifies reliability and efficiency in electrical protection. The product integrates advanced technology with a two pole design that operates flawlessly under varying conditions. It is particularly suited for use in North America and features a robust construction that adheres to multiple safety certifications, making it a trusted choice for professionals in the electrical industry.
D tripping characteristic for effective overcurrent protection
IP20 rating ensures user safety against accidental contact
Capable of withstanding 15 kA short circuit breaking capacity
Compact size enhances compatibility with diverse mounting scenarios
Optimal heat dissipation ensures continued functionality at high operational loads
Connections for both solid and multi wired conductors increase installation versatility
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 3A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3A 415V ac AC, 10 kA Breaking Capacity
