Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 3A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 256-189
- Mfr. Part No.:
- 240866 FAZT-D3/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€200.00
(exc. VAT)
€246.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.00 |
*price indicative
- RS Stock No.:
- 256-189
- Mfr. Part No.:
- 240866 FAZT-D3/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 36mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the xEffect series is designed for advanced commercial and industrial applications, delivering reliable protection against electrical faults. Engineered with performance and safety in mind, it features a compact design that fits seamlessly into standard mounting rails. The breaker boasts a two pole configuration that caters to various operational needs while ensuring compliance with relevant standards. Its innovative tripping characteristics allow for effective management of current overloads, making it an ideal choice for critical installations where both dependability and efficiency are paramount. With robust engineering, this circuit breaker also facilitates ease of installation and maintenance, ensuring a hassle free user experience throughout its operational lifespan.
Compact design enables efficient use of panel space
Tripping characteristic provides tailored responses to overload conditions
Two pole configuration allows for versatile circuit management
High short circuit breaking capacity ensures superior safety
Designed for easy modular integration with existing systems
Robust terminal protection enhances user safety during installation
Environmental compliance ensures sustainability in usage
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 15 kA Breaking Capacity
