Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 3A, Type D, 415V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 255-787
- Mfr. Part No.:
- 240900 FAZT-D3/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€282.71
(exc. VAT)
€347.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.71 |
*price indicative
- RS Stock No.:
- 255-787
- Mfr. Part No.:
- 240900 FAZT-D3/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Depth 70.5mm | ||
Height 80mm | ||
Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker (MCB) is designed to offer reliable protection for electrical circuits in industrial and advanced commercial applications. This versatile 3 pole device boasts a tripping characteristic of D and a rated current of 3 A, making it suitable for various operational demands. With a compact frame size of 45 mm and a depth of only 70.5 mm, the FAZ T MCB ensures seamless integration into tight spaces while maintaining high performance. The device is engineered to meet rigorous international standards, including IEC/EN 60947 2, and features robust terminals that are safe for finger and hand touch. Equipped with excellent heat dissipation capabilities and a significant short circuit breaking capacity, this MCB provides peace of mind by efficiently safeguarding your electrical installations.
Supports temperature rise calculations essential for panel builders
Provides a mechanical lifespan of 10000 operations to ensure durability
Engineered for a wide ambient temperature range to suit diverse environments
Meets critical requirements for electromagnetic compatibility
Designed with twin purpose terminals for flexible wiring configurations
Offers high short circuit breaking capacity for enhanced protection
Features IP20 degree of protection against foreign objects
Includes comprehensive installation guidelines for straightforward setup
Enhances operational efficiency with minimal power loss characteristics
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 15 kA Breaking Capacity
