Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 35A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 243-552
- Mfr. Part No.:
- 102315 FAZ-D35/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€385.51
(exc. VAT)
€474.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.51 |
*price indicative
- RS Stock No.:
- 243-552
- Mfr. Part No.:
- 102315 FAZ-D35/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 35A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin Purpose | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Width | 53.1mm | |
| Standards/Approvals | UL489 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 35A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin Purpose | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Width 53.1mm | ||
Standards/Approvals UL489 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series represents a robust solution for protecting feeder and branch circuits in demanding industrial and commercial environments. Designed with a three pole configuration and a D tripping characteristic, it caters to applications requiring a rated current of 35 A. This device combines advanced technology with high quality materials, ensuring reliable performance and compliance with various international standards.
Compact dimensions facilitate space saving installations
Enhanced durability ensures long lifespan even in challenging environments
High rated operational voltage maximises operational flexibility
Three pole configuration provides comprehensive circuit protection
Compatibility with a wide range of conductor sizes increases versatility
Designed for easy mounting on standard top hat rails for straightforward installation
Dual purpose terminals streamline wiring processes
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
