Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 35A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-135
- Mfr. Part No.:
- 102155 FAZ-D35/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€98.23
(exc. VAT)
€120.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.23 |
*price indicative
- RS Stock No.:
- 247-135
- Mfr. Part No.:
- 102155 FAZ-D35/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 35A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Standards/Approvals | CSA C. . 5, UL 489 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 35A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 17.7mm | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Standards/Approvals CSA C. . 5, UL 489 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered to provide robust protection for electrical circuits, ensuring safety and reliability in both commercial and industrial applications. Specifically designed for the North American market, this device features exceptional performance ratings and compliance with major electrical standards for peace of mind. The compact design allows for easy integration into switchgear, while its high quality terminals ensure a secure connection.
Compact design facilitates space saving installation in switchgear
Designed for easy integration into top hat rail systems
Complies with stringent RoHS regulations for environmental safety
Robust build quality ensures longevity in demanding applications
Thermal stability verification guarantees performance under varying conditions
Frequent operational reliability with a lifespan of up to 20000 cycles
Finger and hand touch safe terminals enhance user safety during installation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
