Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 13A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-744
- Mfr. Part No.:
- 278797 FAZ-K13/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€112.87
(exc. VAT)
€138.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.87 |
*price indicative
- RS Stock No.:
- 258-744
- Mfr. Part No.:
- 278797 FAZ-K13/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 80mm | |
| Standards/Approvals | CE, CSA, IECEN 60898, IECEN 60947, UL | |
| Width | 36mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 80mm | ||
Standards/Approvals CE, CSA, IECEN 60898, IECEN 60947, UL | ||
Width 36mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is a reliable solution for overcurrent protection in various applications. Designed with advanced technology, it embodies The Eaton Moeller series xEffect, ensuring enhanced safety and performance in electrical systems. The product features a two pole configuration, capable of handling a maximum operational current of 13 A. Its robust design includes a K characteristic curve, optimised for industries that require a balance between high operational efficiency and safety compliance. With certifications from UL and CE, this breaker adheres to international standards, providing peace of mind for users. The Eaton Moeller series FAZ MCB not only meets safety requirements but also enhances the reliability of electrical installations, making it a smart choice for both industrial and commercial use.
Designed for industrial and advanced commercial applications
Equipped with a dual pole mechanism for enhanced circuit protection
Features a user friendly mounting method compatible with top hat rails
Incorporates advanced tripping characteristics for optimal performance
Compliant with multiple international safety standards
Compact design allows for efficient space utilisation in control panels
Offers both finger and hand touch safety for user security
Maximises operational capacity while maintaining high electrical endurance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
