Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 6A, Type Z, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-194
- Mfr. Part No.:
- 278822 FAZ-Z6/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€129.61
(exc. VAT)
€159.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.61 |
*price indicative
- RS Stock No.:
- 259-194
- Mfr. Part No.:
- 278822 FAZ-Z6/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 36mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | CSA-C22.2 No. 235, EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL 1077 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 36mm | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals CSA-C22.2 No. 235, EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL 1077 | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ miniature circuit breaker (MCB) exemplifies reliability and precision in electrical protection. Designed for industrial and advanced commercial applications, it provides effective interruption of current to safeguard against overloads and short circuits. With a compact design, it easily integrates into any switchgear setup while delivering a robust performance. This MCB features a two pole configuration with a tripping characteristic tailored to Z, making it ideal for accommodating diverse operational needs. Designed with exceptional attention to detail, it meets stringent international compliance standards, ensuring both safety and efficacy in contemporary electrical systems. Whether for new installations or upgrades, this MCB is engineered to ensure longevity and operational efficiency.
Two pole configuration allows for flexible installation
Compact design ensures space efficiency in switchgear
Tripping characteristic tailored to Z for precise operation
Complies with high international safety and performance standards
Robust ambient temperature range ensures reliability in various environments
Integrated with twin purpose terminals for versatile connectivity
Finger and hand touch safe terminal protection enhances user safety
Operational switching capacity up to 75 kA provides high level protection
Designed for consistent performance with a lifespan of up to 10000 operations
Adaptable mounting position facilitates installation in diverse settings
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
