Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 6A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 244-007
- Mfr. Part No.:
- 101310 PLI-B6/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€90.96
(exc. VAT)
€111.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.96 |
*price indicative
- RS Stock No.:
- 244-007
- Mfr. Part No.:
- 101310 PLI-B6/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 52.5mm | |
| Height | 75.5mm | |
| Standards/Approvals | CE, EAN, EN 6000:018, EN 608981:019, RoHS | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 52.5mm | ||
Height 75.5mm | ||
Standards/Approvals CE, EAN, EN 6000:018, EN 608981:019, RoHS | ||
Depth 84mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is an exceptional miniature circuit breaker designed for robust residential and commercial applications. It combines reliability and efficiency with a plug-in terminal for easy installation. This miniature circuit breaker boasts a tripping characteristic of B, making it ideal for protecting your electrical systems against overload and short circuits. With a compact design, it fits seamlessly into distribution boards, ensuring optimal space utilisation. Its high-quality construction meets rigorous safety standards, providing peace of mind in every use. The product excels with its low current heat dissipation, allowing for energy-efficient operation while maintaining optimal performance under varying loads. Designed to handle a current rating of 6 A with three poles, it stands as a dependable solution for safeguarding electrical setups.
Easily integrates into existing electrical systems with plug-in terminals
Compact footprint for optimal use of space in distribution boards
Offers excellent overload and short circuit protection
Designed with high-quality materials ensuring durability and safety
Low heat dissipation contributes to energy efficiency
Suitable for residential and commercial electrical installations
Characteristic B tripping ensures reliable response during fault conditions
Three-pole configuration provides enhanced protection for three-phase circuits
Environmentally compliant, adhering to RoHS standards
Rated insulation voltage enhances electrical safety under load conditions
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
