Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 6A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-443
- Mfr. Part No.:
- 101352 PLI-B6/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€138.19
(exc. VAT)
€169.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.19 |
*price indicative
- RS Stock No.:
- 240-443
- Mfr. Part No.:
- 101352 PLI-B6/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Depth | 84mm | |
| Standards/Approvals | RoHS | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 70mm | ||
Depth 84mm | ||
Standards/Approvals RoHS | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker offers unparalleled protection and reliability for residential and commercial applications. The Eaton Moeller series xPole - PLI MCB stands out with its compact design and robust features, ensuring optimal performance under various conditions. Built with a focus on safety, it operates reliably with a tripping characteristic of type B, making it suitable for circuit protection in diverse electrical systems. The device is designed for easy installation and maintenance, supporting a range of conductor sizes to accommodate various wiring needs.
Compact dimensions enable efficient space utilisation in switchgear assemblies
Robust build quality enhances durability and long-term reliability
Tripping characteristic B ensures excellent protection against overloads
Designed for seamless integration into residential and commercial environments
Supports a variety of conductor cross-sections for flexible installation
IP20 degree of protection safeguards internal components against dust and moisture
Integrated heat dissipation capabilities maintain stable operation under load
Compliant with RoHS standards for environmentally responsible manufacturing
Ideal for applications requiring stringent safety standards and performance
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
