Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 6A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-556
- Mfr. Part No.:
- 101331 PLI-B6/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€123.31
(exc. VAT)
€151.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.31 |
*price indicative
- RS Stock No.:
- 240-556
- Mfr. Part No.:
- 101331 PLI-B6/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Width | 70mm | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Width 70mm | ||
Depth 84mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton xPole - PLI MCB is a cutting-edge miniature circuit breaker designed to enhance safety and efficiency within residential and commercial electrical systems. Featuring a robust 6 A capacity with a three-pole plus neutral configuration, it not only guarantees reliable performance but also meets the rigorous demands of modern electrical appliances. Engineered for optimal heat dissipation and equipped with a degree of protection against dust and foreign objects, this breaker exemplifies both functionality and durability. Its characteristic B tripping mechanism ensures that the device responds promptly to overloads, thus protecting sensitive equipment and reducing the risk of electrical faults. With user-friendly installation instructions and various additional equipment compatibility, this product is ideal for professionals seeking to provide exceptional electrical solutions.
Three-pole plus neutral design offers enhanced circuit protection
Robust construction ensures longevity and reliable performance
Tripping characteristic B allows for quick response to overloads
Built-in depth design optimises space within electrical panels
Low pollution degree rating suitable for diverse environments
IP20 rating protects against solid objects over 12.5 mm
Supports multiple wiring configurations to accommodate various installations
Effective heat dissipation helps to maintain functional integrity
Compatible with a wide range of accessories and applications
Designed for easy installation with clear instructions
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
