Eaton xPole Eaton Moeller Miniature Circuit Breaker, 3-Pole, 4A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 244-019
- Mfr. Part No.:
- 101344 PLI-D4/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€175.28
(exc. VAT)
€215.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.28 |
*price indicative
- RS Stock No.:
- 244-019
- Mfr. Part No.:
- 101344 PLI-D4/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Width | 70mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 84mm | ||
Height 75.5mm | ||
Width 70mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is a cutting-edge miniature circuit breaker designed to ensure reliable protection for electrical installations in both residential and commercial environments. Engineered with advanced features, this 4 A, 3 pole plus neutral device offers exceptional tripping characteristics and ensures compliance with stringent RoHS standards. Its compact design allows for easy integration into any switchgear setup, while its robust build quality ensures long-lasting performance. Ideal for applications requiring high safety standards, this circuit breaker is an essential component for safeguarding electrical circuits from overloads and cable faults, thus enhancing overall system reliability. Equipped with a pollution degree rating of 2 and a degree of protection rating of IP20, it is capable of operating effectively even in challenging conditions. The Eaton Moeller xPole - PLI delivers efficiency, safety, and peace of mind for electrical circuit management.
Designed for both residential and commercial applications
Compact dimensions facilitate easy installation in existing switchgear
Tripping characteristic D for superior response to overload conditions
Pollution degree rating ensures operational reliability in diverse environments
Offers a built-in depth that allows for seamless integration into control panels
Supports simultaneous switching of neutral connections
Ideal for circuits needing classification under overvoltage category III
Compliant with international standards for enhanced safety and performance
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
