Eaton xPole Eaton Moeller Miniature Circuit Breaker, 3+N-Pole, 6A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 244-016
- Mfr. Part No.:
- 101338 PLI-C6/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€175.28
(exc. VAT)
€215.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.28 |
*price indicative
- RS Stock No.:
- 244-016
- Mfr. Part No.:
- 101338 PLI-C6/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 84mm | |
| Standards/Approvals | RoHS | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 84mm | ||
Standards/Approvals RoHS | ||
Depth 70.5mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) from the Eaton Moeller series xPole is designed for reliability and efficiency in residential and commercial applications. The PLI MCB stands out with its compact design and a robust current rating of 6 A, ensuring optimal protection for electrical circuits. This device features a plug-in terminal for straightforward installation, making it an ideal choice for both new projects and upgrades. Engineered with a tripping characteristic of C, it offers added protection against overloads while maintaining an efficient operational capacity. The MCB's versatile specifications support various use cases, bringing peace of mind to users by safeguarding essential electrical systems. With a degree of protection rated at IP20, it is built to withstand typical household environmental conditions, and with the ability to accommodate both solid-core and multi-wired connections, it enhances adaptability in diverse setups.
Compact design allows for easy installation in tight spaces
Plug-in terminal ensures a hassle-free connection process
Tripping characteristic enhances protection against overloads
Supports both solid-core and multi-wired connections for versatility
IP20 rating ensures durability in standard household environments
Amperage rating optimally caters to various electrical applications
Low heat dissipation reduces energy losses during operation
Designed for three-pole + N configurations, accommodating multiple circuits
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
