Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 16A, Type B, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 246-056
- Mfr. Part No.:
- 176069 FAZ-B16/1-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€124.88
(exc. VAT)
€153.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.88 |
*price indicative
- RS Stock No.:
- 246-056
- Mfr. Part No.:
- 176069 FAZ-B16/1-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS, EN45545, IEC 617 | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 17.7mm | ||
Height 75.5mm | ||
Standards/Approvals RoHS, EN45545, IEC 617 | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed for direct current applications, ensuring robust performance and reliability for a wide range of electrical setups. With its compact dimensions, the product easily integrates into limited spaces while providing essential protection against overloads and short circuits. This product combines innovative technology with user friendly features, making it an ideal choice for both professionals and DIY enthusiasts.
Single pole design optimally saves space in installations
Offers a high rated operational voltage enhancing electrical reliability
Provides excellent short circuit breaking capabilities to mitigate risks
Designed for simple installation and integration into existing systems
User friendly interface to simplify operation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 250 V dc DC, 10 kA Breaking Capacity
