Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 35A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-119
- Mfr. Part No.:
- 102095 FAZ-C35/1-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€78.23
(exc. VAT)
€96.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.23 |
*price indicative
- RS Stock No.:
- 247-119
- Mfr. Part No.:
- 102095 FAZ-C35/1-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 35A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | CE marking, CSA-C22.2 No. 5-09, IEC 60947-2, North America (UL, CSA ) | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 35A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals CE marking, CSA-C22.2 No. 5-09, IEC 60947-2, North America (UL, CSA ) | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Width 17.7mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered to deliver reliable protection and performance in electrical installations for North America. Built for branch circuits, the device meets international standards and certifications, ensuring it stands up to various operational demands. With its compact design and exceptional breaking capacity, this product effectively manages and mitigates fault currents, providing safety and assurance in an array of applications.
Complies with multiple international standards including UL and CSA certifications
Offers a robust rated operational voltage for enhanced power management
Built with twin purpose terminals for flexible connectivity options
Rated for extensive lifespan with over 20000 operations enhancing reliability
Degree of protection rated at IP20 to safeguard against dust ingress
Equipped with features suitable for dual use in residential and commercial environments
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
