Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 35A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-138
- Mfr. Part No.:
- 102175 FAZ-C35/2-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€184.37
(exc. VAT)
€226.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.37 |
*price indicative
- RS Stock No.:
- 247-138
- Mfr. Part No.:
- 102175 FAZ-C35/2-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 35A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UL 489, UL (File . E519), CE, CSA, CSA C. . 5, CSAC. . 509, CSA (File . 0445), EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, UL | |
| Width | 35.4mm | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 35A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UL 489, UL (File . E519), CE, CSA, CSA C. . 5, CSAC. . 509, CSA (File . 0445), EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, UL | ||
Width 35.4mm | ||
Height 75.5mm | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is a robust miniature circuit breaker designed specifically for North American applications. It combines reliability with advanced technology, providing enhanced protection for electrical circuits. With a two pole configuration and a tripping characteristic of type C, it excels in safeguarding feeder and branch circuits. This compact solution is not only UL listed, ensuring compliance with stringent safety standards, but also offers exceptional performance and stability.
Tripping characteristic ensures fast reaction to overloads
High breaking capacity enhances circuit safety
IP40 protection rating safeguards against dust ingress
Meets the requirements for electrical longevity and durability
Innovative terminal design ensures secure and reliable connections
Widespread compatibility with various mounting positions and methods
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
