Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 2A, Type D, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-585
- Mfr. Part No.:
- 101280 PLI-D2/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€65.82
(exc. VAT)
€80.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.82 |
*price indicative
- RS Stock No.:
- 248-585
- Mfr. Part No.:
- 101280 PLI-D2/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 35mm | ||
Depth 84mm | ||
Height 75.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, from the renowned Eaton Moeller series xPole, delivers exceptional reliability and performance for your residential and commercial electrics. Designed with a plug-in terminal, it provides a swift installation process and ensures robust protective measures against overloads. Featuring a D characteristic, this product is adept at handling high inrush currents, making it ideal for devices requiring sudden power bursts. Its compact form factor and efficient design are complemented by features tailored for efficient electrical management. The circuit breakers durability is underscored by its ability to operate efficiently in varied temperatures, proving to be a versatile choice for any installation. Ensuring compliance with stringent safety protocols, this circuit breaker is an essential component for safeguarding your electrical systems, while also offering ease of maintenance and exemplary performance.
Plug-in terminal design simplifies installation and maintenance
D characteristic effectively manages inrush currents, ideal for dynamic loads
Compact dimensions maximise space efficiency in electrical panels
Designed for both residential and commercial applications
Exceptional resilience in a wide range of operating temperatures
Meets stringent safety standards, ensuring peace of mind
Features a pollution degree rating of 2 for reliable operation
IP20 degree of protection against solid objects ensures durability
Supports multiple conductor cross-sectional configurations for installation flexibility
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
