Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 2A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-439
- Mfr. Part No.:
- 101343 PLI-D2/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€175.28
(exc. VAT)
€215.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.28 |
*price indicative
- RS Stock No.:
- 240-439
- Mfr. Part No.:
- 101343 PLI-D2/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Depth | 84mm | |
| Standards/Approvals | RoHS | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 70mm | ||
Depth 84mm | ||
Standards/Approvals RoHS | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the Eaton Moeller series xPole - PLI offers unparalleled reliability and efficiency for both residential and commercial applications. Designed with a plug-in terminal and a 2 A capacity, it ensures safe electrical distribution while maintaining compactness with a depth of just 70.5 mm. The tripping characteristic is set to D, making it suitable for various load types, while its robust design accommodates up to four modular spacings. Ideal for environmentally conscious users, this device is RoHS compliant, promoting responsible use of materials. With a rated operational voltage of up to 400 V, it effectively manages electrical currents whilst ensuring user safety through a high degree of protection and specified heat dissipation. The combination of its compact dimensions and powerful performance makes it a perfect choice for modern electrical installations.
Innovative plug-in terminal design simplifies installation
Produced with RoHS compliant materials, ensuring environmental safety
Offers exceptional current limiting with a class 3 rating
Engineered for operation in ambient conditions ranging from -25 °C to 75 °C
Three-pole plus neutral configuration allows versatile connectivity
Features a static heat dissipation capacity designed for effective thermal management
Compact width permits straightforward integration into modular systems
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
