Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 2A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 244-026
- Mfr. Part No.:
- 101364 PLI-D2/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€182.28
(exc. VAT)
€224.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.28 |
*price indicative
- RS Stock No.:
- 244-026
- Mfr. Part No.:
- 101364 PLI-D2/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Standards/Approvals | CE, EAN, EN 6000:018, EN 608981:019, RoHS | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 70mm | ||
Standards/Approvals CE, EAN, EN 6000:018, EN 608981:019, RoHS | ||
Depth 84mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) represents the pinnacle of protection in residential and commercial switchgear applications. The Eaton Moeller series xPole - PLI MCB offers a robust and reliable solution, specifically designed to maintain electrical integrity in a variety of environments. With its innovative plug-in terminal design, this device ensures easy installation and connection while delivering optimal performance. The circuit breaker features a four-pole configuration with a characteristic of D, catering to diverse circuit requirements. Designed to withstand a range of operating conditions, the xPole - PLI MCB excels in efficiency with its compact dimensions and enhanced heat dissipation capabilities, ensuring long-term reliability and compliance with RoHS standards. This unit is an essential component for any switched electrical system, promising to safeguard your electrical infrastructure effectively.
Compact design optimised for both residential and commercial use
Plug-in terminal for seamless installation and connection
Enhanced thermal management improves long-term reliability
Four-pole configuration facilitates versatile circuit arrangements
Characteristic D provides effective protection against overloads
Compliant with RoHS guidelines ensuring environmentally friendly operation
Integrated IP20 protection enhances safety and durability
Suitable for a wide range of ambient temperatures for diverse applications
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
