Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 6A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-593
- Mfr. Part No.:
- 101303 PLI-D6/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€92.89
(exc. VAT)
€114.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.89 |
*price indicative
- RS Stock No.:
- 248-593
- Mfr. Part No.:
- 101303 PLI-D6/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 84mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is specifically engineered for both residential and commercial applications, ensuring robust protection of electrical systems against overloads and short circuits. The PLI MCB series combines cutting-edge technology with exceptional performance, featuring a plug-in terminal design that enhances installation efficiency. With a dual-pole configuration and a tripping characteristic of D, it delivers reliable current monitoring and control. Designed with safety in mind, this circuit breaker also comes with an impressive rated insulation voltage of 440 V, suitable for a variety of electrical setups. The compact dimensions and lightweight structure facilitate easy integration into existing systems, making it a practical choice for modern electrical installations.
Compact design allows for easy installation in limited spaces
Dual-pole provides enhanced protection for electrical circuits
Tripping characteristic D ensures sensitivity to high inrush currents
Rated operational current of 6 A caters to lower power applications
Compliance with RoHS standards showcases environmental responsibility
IP20 degree of protection safeguards internal components from dust ingress
Flexibility in conductor connection supports both solid-core and multi-wired conductors
Wide operating temperature range enables performance in various environmental conditions
Equipped with resources for installation and product specifications
Easily integrates with other Eaton products for comprehensive system safety
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
