Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 13A, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€79.84

(exc. VAT)

€98.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€79.84

*price indicative

RS Stock No.:
248-594
Mfr. Part No.:
101306 PLI-D13/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

13A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Height

75.5mm

Standards/Approvals

RoHS

Width

35mm

Depth

84mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker from the Eaton Moeller series xPole offers exceptional performance and safety for both residential and commercial applications. With a sleek and compact design, the PLI MCB is engineered for reliable protection against overcurrents. Its plug-in terminal allows for hassle-free installation while ensuring a secure connection. Designed with a tripping characteristic of D, it provides robust protection for your electrical circuits. The breaker is compliant with RoHS standards, affirming its eco-friendly design without compromising on quality. With dimensions optimally suited for compact spaces, this circuit breaker is ideal for modern electrical panels. Whether you’re looking to optimise safety in your home or commercial setup, this device stands out for its user-centric design and durability.

Robust design for reliable overcurrent protection in various applications

Compact size allows for flexible installation in tight spaces

Plug-in terminal ensures quick and simple connections

Eco-friendly construction, in compliance with RoHS regulations

Optimised for both residential and commercial electrical systems

Designed for high performance with a tripping characteristic that enhances safety

Related links