Eaton xPole - PXL PXL Miniature Circuit Breaker, 2-Pole, 6A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-127
- Mfr. Part No.:
- 236322 PXL-D6/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€86.06
(exc. VAT)
€105.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.06 |
*price indicative
- RS Stock No.:
- 254-127
- Mfr. Part No.:
- 236322 PXL-D6/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS, EN 63000:2018, EN 60898-1:2019, EAN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75mm | ||
Width 35mm | ||
Standards/Approvals RoHS, EN 63000:2018, EN 60898-1:2019, EAN | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed to provide robust and reliable protection for residential and commercial applications. The device features a compact two-pole design, ensuring seamless integration into various switchgear setups. With a tripping characteristic of D, it expertly handles high inrush currents, making it ideal for environments with motor loads. Built with stringent compliance to IEC/EN standards, it boasts an exceptional rated short-circuit breaking capacity of 10 kA, ensuring safety and dependability. The ambient temperature range of -25 °C to 55 °C enhances its versatility, adapting to various operational conditions. Additionally, it is meticulously designed for easy installation and efficient conduction of electrical flows, ensuring optimal performance in demanding applications.
Efficient two-pole configuration for compact installations
Meets IEC/EN standards for enhanced reliability
Designed to handle high inrush currents with ease
Wide ambient temperature range signifies adaptability to different environments
Rated for a short-circuit breaking capacity that ensures user safety
Robust construction for longevity and durability in electrical applications
Integrates seamlessly into existing switchgear systems
Supports a variety of conductor cross-sections for flexible installation
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
