Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 500mA, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-614
- Mfr. Part No.:
- 102197 FAZ-C0,5/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€189.97
(exc. VAT)
€233.66
(inc. VAT)
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | €189.97 |
*price indicative
- RS Stock No.:
- 248-614
- Mfr. Part No.:
- 102197 FAZ-C0,5/2-RT
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 70.5mm | |
| Standards/Approvals | IEC 60947-2, IEC 61373, IEC/EN 60947-2, North America (UL listed, CSA), UL 489, UL (Category Control Number DIVQ), UL (File No. E235139), CSA (File No. 204453), CE, CSA C22.2 No. 5, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), EN45545-2 | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 70.5mm | ||
Standards/Approvals IEC 60947-2, IEC 61373, IEC/EN 60947-2, North America (UL listed, CSA), UL 489, UL (Category Control Number DIVQ), UL (File No. E235139), CSA (File No. 204453), CE, CSA C22.2 No. 5, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), EN45545-2 | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 500mA 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 10 kA Breaking Capacity
