Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 500mA, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 243-530
- Mfr. Part No.:
- 102117 FAZ-C0,5/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€76.76
(exc. VAT)
€94.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.76 |
*price indicative
- RS Stock No.:
- 243-530
- Mfr. Part No.:
- 102117 FAZ-C0,5/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Standards/Approvals | CE, CSA, CSA C22.2 No. 5, CSA File No. 204453, EN45545-2, IEC 60947-2, IEC 61373, IEC EN 60947-2, UL, UL 489, UL Category Control Number DIVQ, UL File No. E235139 | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Width 17.7mm | ||
Standards/Approvals CE, CSA, CSA C22.2 No. 5, CSA File No. 204453, EN45545-2, IEC 60947-2, IEC 61373, IEC EN 60947-2, UL, UL 489, UL Category Control Number DIVQ, UL File No. E235139 | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to meet the highest standards of electrical protection for both commercial and industrial applications. With its compact design and robust specifications, the product ensures reliable performance and safety across feeder and branch circuits. Its characteristic C tripping feature makes it particularly suited for diverse load types, making it an essential component in any electrical system.
Designed for efficient operation in a wide range of applications
Robust construction ensures long lasting performance
Extensive compliance with industry standards enhances reliability
Provides superior safety with multiple protection features
Tailored for the demands of the North American market
Energy efficient design contributes to reduced operational costs
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
