Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 500mA, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-635
- Mfr. Part No.:
- 102277 FAZ-C0,5/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€264.83
(exc. VAT)
€325.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.83 |
*price indicative
- RS Stock No.:
- 248-635
- Mfr. Part No.:
- 102277 FAZ-C0,5/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA C. . 5 CSA (File . 0445) CE CSAC. . 509 IECEN 60947 UL 489 EN45545 IEC 617, RoHS IEC 60947 CSA (Class . 1401) UL (File . E519) UL 489 | |
| Width | 53.1mm | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals CSA C. . 5 CSA (File . 0445) CE CSAC. . 509 IECEN 60947 UL 489 EN45545 IEC 617, RoHS IEC 60947 CSA (Class . 1401) UL (File . E519) UL 489 | ||
Width 53.1mm | ||
Height 75.5mm | ||
Depth 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series designed for advanced commercial applications, this device combines innovative technology with user friendly features, ensuring a robust performance in challenging environments. With a tripping characteristic of C and a maximum rated operational voltage of 415 V, it is tailored specifically for feeder and branch circuits. The compact design and flexible mounting options make it a versatile choice for a variety of installations, contributing to greater efficiency in electricity management.
Has a reliable tripping characteristic enhancing safety measures
Rated for compliance with multiple international safety standards
Flexible mounting options cater to a variety of installation needs
Ensures high breaking capacity vital for maintaining circuit integrity
Supports efficient electricity management in complex electrical systems
Trusted brand reputation ensures long lasting performance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
