Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 32A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-618
- Mfr. Part No.:
- 102214 FAZ-C32/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€191.08
(exc. VAT)
€235.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.08 |
*price indicative
- RS Stock No.:
- 248-618
- Mfr. Part No.:
- 102214 FAZ-C32/2-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin Purpose | |
| IP Rating | IP40, IP20 | |
| Depth | 70.5mm | |
| Standards/Approvals | UL, CE, RoHS | |
| Height | 75.5mm | |
| Width | 35.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin Purpose | ||
IP Rating IP40, IP20 | ||
Depth 70.5mm | ||
Standards/Approvals UL, CE, RoHS | ||
Height 75.5mm | ||
Width 35.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered specifically for robust performance in industrial and advanced commercial applications. Featuring a two pole design with a tripping characteristic of C, it offers exceptional protection and reliability at a rated operational current of 32 A. The device ensures compliance with myriad standards, including UL 489 and IEC 60947 2, making it suitable for use in North American markets.
Complies with several certifications for safety and reliability
Provides a compact two pole solution for efficient circuit protection
Incorporates advanced mechanisms for high short circuit breaking capacity
Equipped with finger safe terminals to enhance user safety
Offers a rated impulse withstand voltage to protect against surges
Guaranteed quality with a design lifespan supporting 20000 operations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
