Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 16A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-678
- Mfr. Part No.:
- 101363 PLI-C16/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€154.25
(exc. VAT)
€189.73
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.25 |
*price indicative
- RS Stock No.:
- 248-678
- Mfr. Part No.:
- 101363 PLI-C16/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Width 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is a robust and reliable miniature circuit breaker designed specifically for residential and commercial applications. This expertly engineered device provides superior overcurrent protection, ensuring safety and compliance in electrical installations. With its compact design, it fits seamlessly into standard electrical panels while delivering excellent performance under demanding conditions. The device supports a current rating of 16 A and operates efficiently within extreme temperature ranges, making it suitable for various environments. Its state-of-the-art features provide peace of mind, knowing that electrical systems are safeguarded against overloads and short circuits, thus enhancing the durability and safety of your electrical infrastructure.
16 A rating ensures optimal performance for most residential and commercial applications
Four-pole design allows for versatile installation options
IP20 degree of protection mitigates the risk of dust ingress
Compatible with a wide range of conductor cross sections for easy wiring
C characteristic tripping offers balanced protection against overloads
Compliant with RoHS standards, promoting environmental sustainability
Clear visual indication of operating status provides immediate feedback
Efficient heat dissipation design maximises reliability during operation
Tripping characteristics are tailored for varying applications, ensuring seamless functionality
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
