Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 16A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-546
- Mfr. Part No.:
- 101300 PLI-C16/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77.12
(exc. VAT)
€94.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.12 |
*price indicative
- RS Stock No.:
- 240-546
- Mfr. Part No.:
- 101300 PLI-C16/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Height 75.5mm | ||
Depth 84mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed to provide optimal protection for residential and commercial applications. The Eaton Moeller series xPole - PLI MCB ensures reliability and performance with its robust design and advanced features. Featuring a plug-in terminal and a dual-pole configuration, it offers impressive operational capabilities with a 16 A current rating. The device is engineered to meet strict compliance and safety standards while maintaining compact dimensions. Built to withstand various environmental conditions, this circuit breaker is perfect for any installation where efficiency and safety are paramount. With its characteristic C tripping mechanism, it is adept at handling overloads and short circuits, making it an essential addition to your electrical system.
Dual-pole configuration ensures efficient protection for circuits
C tripping characteristic is ideal for moderate overload applications
Compact size allows for easy integration into existing installations
Plug-in terminal design simplifies installation and maintenance processes
RIse in ambient temperature causes a controlled reduction in current capacity for enhanced safety
Rated impulse withstand voltage of 4 kV for superior surge protection
Robust materials ensure durability under varied operational conditions
Conforms to RoHS standards for environmentally friendly use
Versatile conductor cross sections accommodate a wide range of wiring options
Designed for maximum operational temperatures of up to 75 °C
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
