Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 16A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-186
- Mfr. Part No.:
- 101356 PLI-B16/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€115.44
(exc. VAT)
€141.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.44 |
*price indicative
- RS Stock No.:
- 241-186
- Mfr. Part No.:
- 101356 PLI-B16/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Standards/Approvals | RoHS, EN 608981:019, EN 6000:018, EAN, CE | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 84mm | ||
Standards/Approvals RoHS, EN 608981:019, EN 6000:018, EAN, CE | ||
Width 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton PLI Miniature Circuit Breaker from Eaton is an exceptional solution designed for both residential and commercial switchgear applications. Engineered with reliability in mind, this 16 A, four-pole MCB boasts a characteristic B tripping mechanism, ensuring swift disconnection during overloads and short circuits. The product features plug-in terminals for straightforward installation, making it a practical choice for electrical installations. With a robust design, it promotes safety by protecting electrical circuits from damage caused by excess current. Its IP20 degree of protection and a pollution degree rating of 2 allow it to withstand various environmental conditions. The compact design allows for easy integration into existing switchgear systems, while its compatibility with multi-wired and solid-core conductors adds flexibility to installation. Explore the powerful capabilities of this innovative MCB, which guarantees safety and efficiency for your electrical system.
Designed for easy integration and installation in any switchgear system
Ensures immediate disconnection during overloads to safeguard electrical systems
Compact dimensions contribute to efficient use of space in electrical panels
Suitable for both residential and commercial applications, enabling versatile use
Robust construction meets safety standards, offering peace of mind for users
Compatible with a variety of conductor configurations to suit diverse installation needs
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
