Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 40A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-714
- Mfr. Part No.:
- 102316 FAZ-D40/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€385.51
(exc. VAT)
€474.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.51 |
*price indicative
- RS Stock No.:
- 248-714
- Mfr. Part No.:
- 102316 FAZ-D40/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Width | 53.1mm | |
| Depth | 70.5mm | |
| Standards/Approvals | CSA C. . 5, CSA (Class . 1401), EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, UL 489 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Width 53.1mm | ||
Depth 70.5mm | ||
Standards/Approvals CSA C. . 5, CSA (Class . 1401), EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, UL 489 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for high performance reliability in various electrical applications. This advanced switchgear solution guarantees superior protection for feeder and branch circuits, ensuring robust safety measures across industrial and commercial environments. Offering a comprehensive combination of essential features, it meets global standards and regulations while maintaining exceptional operational efficiency.
IP20 degree of protection ensuring durability and reliability
Supports a broad range of conductor cross sections for flexible wiring options
Offers a lifespan of up to 20000 operations promising long term usage
Provides user friendly installation with a top hat rail mounting method
Includes twin purpose terminals for easy connectivity
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
