Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 40A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-985
- Mfr. Part No.:
- 190814 FAZ-D40/4-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€346.39
(exc. VAT)
€426.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €346.39 |
*price indicative
- RS Stock No.:
- 248-985
- Mfr. Part No.:
- 190814 FAZ-D40/4-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20, IP40 | |
| Width | 70.8mm | |
| Standards/Approvals | CE, IEC 617, IECEN 60947, UL (File . E519), CSAC. . 509, suitable as BCPD, CSA C. . 5, CSA (Class . 1401), rth America (UL, CSA ), IEC 60947, CSA (File . 0445), UL, UL 489, RoHS, EN45545 | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20, IP40 | ||
Width 70.8mm | ||
Standards/Approvals CE, IEC 617, IECEN 60947, UL (File . E519), CSAC. . 509, suitable as BCPD, CSA C. . 5, CSA (Class . 1401), rth America (UL, CSA ), IEC 60947, CSA (File . 0445), UL, UL 489, RoHS, EN45545 | ||
Height 75.5mm | ||
Depth 105mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series offers robust protection and reliability for a variety of applications. This four pole breaker, designed to handle feeder and branch circuits, ensures your electrical systems remain safe under demanding conditions. With an impressive operational capacity of 40 A and compliance with major safety standards, the device is specially engineered for the North American market, offering peace of mind in commercial and industrial settings. Its compact design, high breaking capacity, and user friendly installation features make it an ideal choice for electrical professionals seeking dependable circuit protection in a streamlined package.
Designed for industrial and advanced commercial applications
Enhanced breaking capacity for superior protection
Supports various conductor cross section sizes for versatility
Built for ease of use with top hat rail mounting
Offers finger and hand touch safe terminals for user safety
Clear contact position indicator for operational visibility
Constructed to endure high ambient temperatures and harsh conditions
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
