Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 10A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 253-963
- Mfr. Part No.:
- 241085 FAZT-B10/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€246.44
(exc. VAT)
€303.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.44 |
*price indicative
- RS Stock No.:
- 253-963
- Mfr. Part No.:
- 241085 FAZT-B10/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | RoHS, IECEN 60947, IEC 617, EN45545 | |
| Width | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals RoHS, IECEN 60947, IEC 617, EN45545 | ||
Width 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton xEffect FAZ T Miniature Circuit Breaker from Eaton is engineered to enhance safety and reliability in complex electrical systems. Specifically designed for industrial and advanced commercial applications, this compact yet robust device provides superior protection against overloads and short circuits. With its three pole plus neutral configuration, the FAZ T breaker combines functionality with efficiency, ensuring seamless operation under varying load conditions. Its ambient temperature ratings and compliance with international standards make it ideal for diverse installation environments, providing peace of mind for users. The device's intelligent design focuses on both performance and user accessibility, catering to the needs of modern electrical systems.
Utilises a quick attachment method for easy installation
Designed with an IP20 protection rating for safe handling
Boasts a dual terminal design for enhanced connectivity
Features a tripping characteristic tailored to provide precise fault protection
Offers robust mechanical and electrical lifespan capabilities
Constructed to comply with stringent RoHS and IEC standards
Integrates advanced features to facilitate efficient thermal management
Accommodates a broad range of conductor cross sections for versatile connectivity
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
