Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 15A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-671
- Mfr. Part No.:
- 241100 FAZT-B15/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€246.44
(exc. VAT)
€303.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.44 |
*price indicative
- RS Stock No.:
- 254-671
- Mfr. Part No.:
- 241100 FAZT-B15/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Depth | 80mm | |
| Standards/Approvals | RoHS IECEN 60947 EN45545 IEC 617 | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 72mm | ||
Depth 80mm | ||
Standards/Approvals RoHS IECEN 60947 EN45545 IEC 617 | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is a cutting edge miniature circuit breaker designed for enhanced protection in both industrial and advanced commercial environments. Engineered with precision, this three pole plus neutral device is characterised by its reliable tripping characteristic of type B, ensuring safety against overloads and short circuits. With a rated current of 15 A, it is meticulously built to manage your electrical circuits efficiently. Its robust design is complemented by compliance with notable standards like RoHS and IEC/EN 60947 2. The FAZ T MCB integrates seamlessly with a diverse range of applications, making it a versatile choice for switchgear solutions. The compact dimensions and quick attachment capabilities ensure straightforward installation and integration into existing systems.
Tripping characteristic designed to enhance safety performance
Compact design allowing for easy mounting and integration
Quick attachment mechanism for straightforward installation
Leakage protection with finger safe terminal design
Suitable for a wide array of industrial and commercial applications
Compliant with international safety standards and certifications
Robust heat dissipation ensures efficient operational performance
Ambient temperature adaptability enhances functionality in diverse conditions
Fast circuit interruption capabilities to protect against overloads
High short circuit breaking capacity for added electrical safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
