Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 13A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 255-226
- Mfr. Part No.:
- 241095 FAZT-B13/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€246.44
(exc. VAT)
€303.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.44 |
*price indicative
- RS Stock No.:
- 255-226
- Mfr. Part No.:
- 241095 FAZT-B13/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Width | 72mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
Width 72mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect FAZ T offers a robust solution for managing electrical systems effectively. Designed with precision, it provides exceptional protection for your devices in industrial and advanced commercial applications. Featuring a 3 pole plus neutral configuration, this device ensures reliable performance with its B tripping characteristic suited for household appliances. The product not only meets stringent compliance standards but also offers a temperature rise capability that accounts for varying ambient conditions. With a compact design and quick attachment mechanism, installation is streamlined, making it an ideal choice for panel builders and electrical contractors.
Compact design allows for easy installation in limited spaces
Quick attachment mechanism ensures efficient mounting on top hat rail
Rated for a wide range of operational voltages enhancing versatility
Robust degree of protection safeguards internal components
Consistent performance with a short circuit breaking capacity for added safety
Efficient cooling design mitigates overheating issues
Built to withstand mechanical wear with an impressive lifespan
Flexible conductor cross section compatibility caters to varied applications
Designed with user safety in mind featuring finger and hand touch safe terminals
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
