Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 15A, Type B, 440V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-158
- Mfr. Part No.:
- 240828 FAZT-B15/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€147.18
(exc. VAT)
€181.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.18 |
*price indicative
- RS Stock No.:
- 254-158
- Mfr. Part No.:
- 240828 FAZT-B15/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Width | 36mm | |
| Height | 80mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Width 36mm | ||
Height 80mm | ||
Depth 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T is a state of the art miniature circuit breaker designed for advanced commercial applications. This robust device offers a two pole configuration with a tripping characteristic of B, making it ideal for protecting electrical circuits from overloads and short circuits. With a rated current of 15 A, it is engineered to provide reliable performance under varying environmental conditions. The device's quick attachment features facilitate easy installation on a top hat rail, while its compact dimensions ensure minimal space usage. Coupled with certifications such as IEC/EN 60947 2, this circuit breaker stands as a testament to Eaton's commitment to safety and quality. Its impressive design also considers ambient temperature ranges and corrosion resistance, providing peace of mind for users in diverse industrial settings.
Highly effective protection against overloads and short circuits
Designed for easy installation with quick attachment methods
Compact size optimises limited space in electrical panels
Meets stringent international compliance standards for safety
Versatile application spans various industrial and commercial settings
Temperature rise calculations are the responsibility of the panel builder ensuring precision in installations
Environmentally conscious design adhering to RoHS compliance
Features finger and hand touch safe terminals for enhanced user safety
Built to withstand extreme ambient temperatures from 25 °C to 75 °C
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 15A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 400V ac AC 15 kA Breaking Capacity
