Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 15A, Type B, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 255-214
- Mfr. Part No.:
- 240794 FAZT-B15/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.72
(exc. VAT)
€55.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.72 |
*price indicative
- RS Stock No.:
- 255-214
- Mfr. Part No.:
- 240794 FAZT-B15/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Width 17.7mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is a sophisticated miniature circuit breaker designed for reliability and efficiency in modern electrical systems. This innovative device features a single pole configuration with a tripping characteristic of B, making it ideal for a wide array of applications, particularly in industrial and advanced commercial settings. With a rated current of 15 A, it ensures optimal protection against overloads and short circuits, providing peace of mind for users. Measuring 80 mm in length and 17.7 mm in width, the compact design easily integrates into existing panels while adhering to stringent safety standards, including RoHS compliance and IEC/EN 60947 2 certifications. This product exemplifies the intersection of advanced engineering and robust performance, catering to the demands of modern electrical installations.
Single pole design for efficient circuit protection
Rated for a current of 15 A suitable for various applications
Compact dimensions ensuring easy installation in limited spaces
Tripping characteristic B ideal for preventing nuisance tripping
RoHS conform reflecting commitment to environmental safety
Compliance with international standards ensuring reliability
Quick attachment mounting method for convenient installation
Finger and hand touch safe terminal protection enhancing user safety
Designed for a wide operational temperature range ensuring performance in diverse environments
Mechanical lifespan of 10000 operations for long lasting reliability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 400V ac AC 15 kA Breaking Capacity
