Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 6A, Type D, 415V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 254-166
- Mfr. Part No.:
- 240868 FAZT-D6/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€200.00
(exc. VAT)
€246.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.00 |
*price indicative
- RS Stock No.:
- 254-166
- Mfr. Part No.:
- 240868 FAZT-D6/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Depth | 17.5mm | |
| Width | 17.5mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Depth 17.5mm | ||
Width 17.5mm | ||
Height 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is a highly reliable 2 pole miniature circuit breaker designed for advanced commercial and industrial applications. This exceptional device is engineered to deliver robust protection against overloads and short circuits, ensuring the safety and efficiency of your electrical systems. The product boasts a tripping characteristic of D, making it ideal for applications with high inrush currents. Its compact dimensions coupled with an IP20 rating assure that it fits seamlessly into various installations while maintaining accessibility for maintenance. Additionally, the unit features twin purpose terminals for easy connections, enhancing its versatility. Its compliance with numerous IEC standards further attests to its reliability, making it a perfect choice for professionals who demand high quality and durable electrical components.
Compact size facilitates easy installation in tight spaces
Tripping characteristic ensures timely disconnections during overload scenarios
Designed for both industrial and commercial environments
IP20 rating protects against solid objects larger than 12 mm
Twin purpose terminals allow for flexible wiring options
Compliance with IEC/EN standards guarantees reliability and safety
Optimised for both 50 Hz and 60 Hz frequency ratings
Catering to diverse applications with a rated current of 6 A
Mechanical lifespan of 10000 operations enhances longevity
Efficient heat dissipation contributes to reduced operational risks
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
