Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 6A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-177
- Mfr. Part No.:
- 240902 FAZT-D6/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€282.71
(exc. VAT)
€347.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.71 |
*price indicative
- RS Stock No.:
- 254-177
- Mfr. Part No.:
- 240902 FAZT-D6/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 54mm | |
| Standards/Approvals | No | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 54mm | ||
Standards/Approvals No | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, part of the Moeller series xEffect, is designed to enhance safety and efficiency in electrical installations. Engineered with advanced technology, it provides reliable protection against overloads and short circuits, making it an essential component for industrial and advanced commercial applications. Its robust construction coupled with a tripping characteristic of D ensures optimal performance under varying load conditions. The compact design allows for easy installation on standard top hat rails, ensuring compatibility with a wide range of switchgear configurations. With excellent compliance to RoHS and IEC standards, this breaker not only meets regulatory requirements but also demonstrates a commitment to environmental sustainability. Its user friendly features and high operational reliability make it a trusted choice for electrical professionals seeking both safety and performance.
Offers a high short circuit breaking capacity for enhanced protection
Compact design facilitates easy integration into existing systems
Built for durability with a lifespan of up to 10000 mechanical operations
Capable of operating in a wide temperature range for diverse environments
Equipped with twin purpose terminals for versatile wiring options
Provides clear installation guidance ensuring a smooth set up process
Features a high degree of protection safeguarding against accidental contact
Designed to minimise heat dissipation during operation contributing to energy efficiency
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
