Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 12A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-325
- Mfr. Part No.:
- 240870 FAZT-D12/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€184.37
(exc. VAT)
€226.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.37 |
*price indicative
- RS Stock No.:
- 254-325
- Mfr. Part No.:
- 240870 FAZT-D12/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 12A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Width | 36mm | |
| Standards/Approvals | EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 12A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 80mm | ||
Width 36mm | ||
Standards/Approvals EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller FAZ T MCB is engineered to deliver exceptional reliability for industrial and advanced commercial applications. With its 2 pole design and D tripping characteristic, it effectively manages electrical loads with a rated current of 12 A. Its compact dimensions, measuring 80 mm in length and 36 mm in width, ensure seamless integration into existing systems. The device adheres to stringent compliance standards such as IEC/EN 60947 2 and RoHS, making it a safe and eco friendly choice for electrical installations. Enhanced with features like dual purpose terminals, this miniature circuit breaker offers versatility for varied conductor types. The FAZ T MCB also provides critical information concerning its ambient temperature tolerance, enabling optimal performance in diverse conditions. Designed for quick attachment to top hat rails, its user friendly mounting method simplifies installation processes while ensuring robust operational efficiency.
RoHS conform ensuring compliance with environmental regulations
IP20 rated for protection against dust and foreign objects
Mechanical lifespan of 10000 operations for long lasting reliability
Quick attachment design allows for easy installation on top hat rails
Tripping characteristic D offers effective protection against overload
Finger and hand touch safe terminals enhance user safety
Wide operational voltage flexibility caters to various applications
Designed for ambient temperatures ranging from 25 °C to 75 °C
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 12A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC, 15 kA Breaking Capacity
