Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 12A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-984
- Mfr. Part No.:
- 240816 FAZT-D12/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€68.96
(exc. VAT)
€84.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.96 |
*price indicative
- RS Stock No.:
- 254-984
- Mfr. Part No.:
- 240816 FAZT-D12/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 12A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 12A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 17.7mm | ||
Depth 80mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the series xEffect FAZ T exemplifies cutting edge engineering and reliability. Designed for commercial and industrial applications, it provides exceptional protection against overloads and short circuits, ensuring the safety and functionality of your electrical systems. Its compact design allows for easy installation within confined spaces, while the high tripping characteristic enhances its usability across various settings. With robust compliance to IEC/EN standards, this MCB guarantees top tier performance and longevity, making it an indispensable component for modern switchgear. Whether for new installations or upgrades, this device stands as a testament to excellence in electrical safety.
Compact dimensions enable versatile installation options
Designed for use in industrial and advanced commercial applications
High rated impulse withstand voltage for enhanced protection
Finger and hand touch safe terminal configuration ensures user safety
Environmentally compliant with RoHS directives
Resistant to heat and suitable for a wide ambient temperature range
Mechanically robust with a lifespan of up to 10000 operations
Supports multi wired and solid core conductor connections
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
