Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 12A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 255-234
- Mfr. Part No.:
- 241186 FAZT-D12/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€290.53
(exc. VAT)
€357.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.53 |
*price indicative
- RS Stock No.:
- 255-234
- Mfr. Part No.:
- 241186 FAZT-D12/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 12A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 12A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, part of the xEffect range, is designed for robust performance in industrial and advanced commercial settings. With its three pole plus neutral design, the product operates at a rated current of 12 A, showcasing exceptional reliability in protecting electrical systems against overcurrents. The FAZ T MCB is engineered with a tripping characteristic of D, making it suitable for various applications where high inrush currents are present. Compliance with international standards such as IEC/EN 60947 2 and RoHS ensures it meets rigorous safety and environmental requirements. The device optimises space with a compact frame width of 80 mm, allowing for seamless integration into existing electrical infrastructures. With a maximum operational voltage of 415 VAC, it can support high demand scenarios without compromising performance.
Offers enhanced protection against electrical faults
Compact design facilitates easy installation and saves space
Designed for use in diverse applications with high inrush currents
Meets stringent safety and environmental regulations
Robust performance ensures long term reliability in demanding environments
Supports a range of conductor cross sections for versatile connectivity
Equipped with a terminal protection feature for user safety
Built to withstand ambient temperatures from 25 °C to 75 °C
Designed for quick attachment to top hat rails with multiple latch positions
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 12A 400V ac AC, 6 kA Breaking Capacity
