Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 25A, Type B, 440V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 254-672
- Mfr. Part No.:
- 241115 FAZT-B25/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€272.09
(exc. VAT)
€334.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.09 |
*price indicative
- RS Stock No.:
- 254-672
- Mfr. Part No.:
- 241115 FAZT-B25/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is a robust solution for safeguarding electrical circuits in industrial and advanced commercial applications. Designed as part of the moeller series xEffect, this 3 pole plus neutral MCB excels with its B characteristic tripping mechanism, ensuring reliable performance under standard operational conditions. With a rated current of 25 A, it provides superior protection, effectively interrupting overloads and short circuits to maintain the integrity of your systems. This MCB not only meets crucial standards, such as RoHS and IEC/EN 60947 2, but also offers features like a finger and hand touch safe terminal protection. Catering to various installation requirements, its compact design fits seamlessly onto standard top hat rails, making integration into existing electrical setups effortless.
Certified RoHS compliance ensures environmental safety and product sustainability
Compact dimensions optimise space utilisation in electrical panels
Quick attachment method facilitates straightforward installation and maintenance
Temperature stability aids in reliable performance over a wide operational range
Enhanced overall safety with a degree of protection rated at IP20 preventing accidental contact
Flexible mounting options accommodate diverse configurations and user preferences
Meets rigorous electromagnetic compatibility standards ensuring minimal interference
Dual purpose terminals allow for versatile wiring options and ease of installation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
