Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 25A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 255-769
- Mfr. Part No.:
- 240831 FAZT-B25/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€161.69
(exc. VAT)
€198.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.69 |
*price indicative
- RS Stock No.:
- 255-769
- Mfr. Part No.:
- 240831 FAZT-B25/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 25mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Width | 45mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 25mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Width 45mm | ||
Height 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect FAZ T range combines advanced protection with high operational efficiency. Designed for industrial and advanced commercial applications, it features a 2 pole configuration and a tripping characteristic of B, making it suitable for a variety of electrical systems. With a rated current of 25 A, this MCB ensures reliable circuit protection while maintaining compliance with essential industry standards including IEC/EN 60947 2. The robust design incorporates a degree of protection rated at IP20, ensuring resilience against environmental factors while allowing for seamless integration within various panel infrastructures. This MCB is not just about performance; its tailored for easy installation and optimal heat management, with provisions for varying conductor cross sections. Its compact dimensions ensure an efficient use of space, making it the ideal choice for maximising functionality in any setup.
2 pole configuration suits diverse electrical applications
Tripping characteristic B enhances reliability against overloads
Compliant with RoHS and IEC standards for safety and sustainability
Offers versatile conductor cross section connectivity for flexible installation
Compact design optimises panel space while ensuring accessibility
Integrated heat dissipation management for maintained performance
Easy installation on top hat rails for user friendly setup
Designed for high durability ensuring extended service life
Meets rigorous specifications for electromagnetic compatibility
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 7.5 kA Breaking Capacity
