Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 15A, Type C, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-677
- Mfr. Part No.:
- 241160 FAZT-C15/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€270.40
(exc. VAT)
€332.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.40 |
*price indicative
- RS Stock No.:
- 254-677
- Mfr. Part No.:
- 241160 FAZT-C15/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 15A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform | |
| Height | 80mm | |
| Width | 17.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 15A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform | ||
Height 80mm | ||
Width 17.5mm | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect MCB FAZ T delivers exceptional circuit protection for industrial and advanced commercial applications. Engineered with a robust three pole plus neutral (3 pole + N) design, it provides reliable tripping characteristics for lasting performance. The device ensures compliance with stringent international standards and is RoHS conform, showcasing Eaton's commitment to environmental stewardship. Featuring a rated current of 15 A, this miniature circuit breaker is designed for both efficiency and safety, ensuring it meets the demanding requirements of modern electrical installations. Ideal for various operational conditions, it includes comprehensive specifications for temperature handling and connectivity options, making it a versatile choice for any panel builder looking to streamline their projects.
Compact design allows for efficient use of space in electrical panels
Quick attachment method simplifies installation processes
High quality materials ensure long lasting durability and reliability
Enhanced safety features protect against electric shock and touch hazards
Multi wired conductor capability accommodates various wiring needs
Complies with IEC/EN standards for international usability
Flexible mounting options provide adaptability in different environments
Consistent performance with an operational lifespan of up to 10000 mechanical operations
User friendly design optimises installation and maintenance tasks
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 7.5 kA Breaking Capacity
