Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 4A, Type C, 440V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 254-988
- Mfr. Part No.:
- 241135 FAZT-C4/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€412.32
(exc. VAT)
€507.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €412.32 |
*price indicative
- RS Stock No.:
- 254-988
- Mfr. Part No.:
- 241135 FAZT-C4/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2 EN45545-2 IEC 61373 | |
| Depth | 80mm | |
| Width | 72mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2 EN45545-2 IEC 61373 | ||
Depth 80mm | ||
Width 72mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker is engineered to ensure reliable protection in advanced commercial and industrial applications. With its robust construction, this three pole plus neutral device provides exceptional performance under diverse conditions. Ideal for managing electrical loads, it features a tripping characteristic of 'C', specifically designed for inductive loads. The device supports a rated current of 4 A and integrates seamlessly with standard top hat rail mounting systems. Its intelligent design not only guarantees operational efficiency but also prioritises safety with features that meet stringent compliance standards. Tailored to withstand extensive use, the FAZ T series embodies Eaton's commitment to quality and innovation, offering peace of mind for professionals seeking dependable power management solutions.
Compact design facilitates easy installation
Robust construction ensures longevity and reliability
Operates within a wide temperature range for versatility
Designed for finger and hand touch safety
Dual purpose terminals support versatile wiring options
Mechanical lifespan rated for 10000 operations enhances durability
Energy efficient with minimal heat dissipation
Complies with international safety standards for peace of mind
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
