Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 4A, Type C, 230V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-306
- Mfr. Part No.:
- 240801 FAZT-C4/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€73.43
(exc. VAT)
€90.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.43 |
*price indicative
- RS Stock No.:
- 254-306
- Mfr. Part No.:
- 240801 FAZT-C4/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Depth | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 17.5mm | ||
Depth 80mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB exemplifies precision engineering tailored for modern electrical systems. Developed to enhance safety and reliability, this miniature circuit breaker is designed specifically for single pole applications. Its robust construction, coupled with a tripping characteristic of C and a rated current of 4 A, assures reliable performance under various conditions. The compact dimensions make it an ideal choice for space constrained environments, while its compliance with international standards underscores its quality and dependability. Perfectly suited for industrial and advanced commercial applications, this MCB provides critical overcurrent protection, allowing your systems to operate efficiently without compromise. The meticulous design ensures a seamless integration with existing setups, making it an essential asset for electricians and engineers alike, capturing both ingenuity and efficiency.
Compact size enhances installation flexibility
C characteristic ensures reliable tripping for overload protection
Designed for optimal thermal performance reduces operating temperatures
Durable construction meets stringent compliance regulations
Facilitates quick and easy mounting on standard top hat rails
Provides exceptional short circuit breaking capacity for increased safety
Equipped with easy to access terminals for simplified wiring
Offers visual feedback for enhanced operational monitoring
Robust materials resist corrosion extending product lifespan
Reliable performance across a wide ambient temperature range
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
