Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 4A, Type C, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 256-197
- Mfr. Part No.:
- 240889 FAZT-C4/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€255.89
(exc. VAT)
€314.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.89 |
*price indicative
- RS Stock No.:
- 256-197
- Mfr. Part No.:
- 240889 FAZT-C4/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 80mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 80mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton FAZ T MCB from The Eaton Moeller series xEffect is designed to meet the modern demands of electrical safety and reliability. This three pole miniature circuit breaker features a tripping characteristic of C, making it ideal for industrial and advanced commercial applications. With a rated current of 4 A, it safeguards electrical systems against overload and short circuits while maintaining optimal performance. The product is compliant with key standards, ensuring its use in a wide variety of settings. Measuring 80 mm in width and boasting a compact design with quick attachment for top hat rails, it offers both flexibility and ease of installation for panel builders. The durable construction and advanced technology behind this circuit breaker guarantee long lasting operation, making it an essential component for any electrical setup.
Designed for industrial and advanced commercial applications
Provides reliable protection against overload and short circuit conditions
Compact design facilitates easy installation and space saving in panels
Certified compliance with IEC and EN standards ensures safety and reliability
Features a tripping characteristic of C for enhanced performance
Temperature resilience supports operations in a wide range of environments
Multi wired and solid core conductor connections widen compatibility options
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 7.5 kA Breaking Capacity
