Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 20A, Type C, 230V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 255-218
- Mfr. Part No.:
- 240808 FAZT-C20/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€63.14
(exc. VAT)
€77.66
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.14 |
*price indicative
- RS Stock No.:
- 255-218
- Mfr. Part No.:
- 240808 FAZT-C20/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 80mm | |
| Depth | 70.5mm | |
| Width | 17.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 80mm | ||
Depth 70.5mm | ||
Width 17.5mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is engineered to deliver reliable circuit protection in industrial and advanced commercial applications. Designed with a one pole configuration and C tripping characteristic, it handles a rated current of 20 A with precision. Its compact dimensions, coupled with robust compliance to industry standards, ensure efficiency and safety for a variety of electrical installations. Moreover, the device boasts a high short circuit breaking capacity, making it a trustworthy component in safeguarding electrical systems against overloads and faults. The combination of its durability, ease of installation, and extensive range of features makes it a wise choice for any panel builder seeking quality and assurance in their electrical solutions.
Compact design allows for efficient use of space
Twinned purpose terminals enhance versatility in installation
High short circuit breaking capacity supports reliable operation
IP20 degree of protection ensures safety against foreign objects
Ambient temperature tolerance of 25 °C to 75 °C expands usability
Quick attachment method simplifies installation on top hat rails
Mechanical lifespan rated for up to 10000 operations promotes longevity
Electrical lifespan of 4000 operations ensures sustained performance
Low installation heat dissipation enhances energy efficiency
Meets RoHS compliance for environmentally conscious usage
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 20 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 250 V dc DC, 10 kA Breaking Capacity
